Cart

MCP6142T-I/SN

MICROCHIP MCP6142T-I/SN

image shown is a representation only

MICROCHIP

2xOP 0,1kHz 24mV/µs SO8 SMD
Supplier: Microchip Technology
Matchcode: MCP6142T-I/SN
Rutronik No.: ICOP6144
Unit Pack: 3300
MOQ: 3300
package: SO8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.7853 $
2,591.49 $

Prices

3,300 0.7853 $
6,600 0.7703 $

Parameter

Slew rate
24 V/µs
Channels
2
Package
SO8
Optimisation
LowPower
R2R
Yes
Vcc(min)
1.4 V
Shutdown
No
Vcc(max)
6 V
GBW
0.1 MHz
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Input offset
3 mV
Noise
170 nV/rtHz
Input bias
1 pA
Offset drift
1.8 µV/°C
Icc/ Channel
0.6 µA
Output current
2 mA
Leadfree Defin.
RoHS-conform
Packaging
REEL
Mounting
SMD
Footprint
29.4 mm²
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?