Cart

MCP609-I/P

MICROCHIP MCP609-I/P

image shown is a representation only

MICROCHIP

4xOP 0,15MHz 0.08V/µs DIP14 SMD
Supplier: Microchip Technology
Matchcode: MCP609-I/P
Rutronik No.: ICOP7203
Unit Pack: 30
MOQ: 270
package: DIP14
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.35 $
364.50 $

Prices

270 1.35 $
1,020 1.30 $

Parameter

Channels
4
Package
DIP14
Top(max)
85 °C
GBW
0.155 MHz
Vcc(max)
5.5 V
Icc/Channel
18.7 µA
Input offset
0.25 mV
Input bias
1 pA
Noise
38 nV/rtHz
Automotive
NO
Slew rate
0.08 V/µs
Optimisation
Micropower
Technology
CMOS
R2R
yes
Shutdown
no
Offset drift
1.8 µV/°C
Output current
7 mA
Vcc(min)
2.5 V
Top(min)
-40 °C
Mounting
SMD
Category
Precision
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423300000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?