Cart

MCP606T-I/OT

MICROCHIP MCP606T-I/OT

image shown is a representation only

MICROCHIP

1xOP 0,2kHz 0,08V/µs SOT23-5SMD
Supplier: Microchip Technology
Matchcode: MCP606T-I/OT
Rutronik No.: ICOP6124
Unit Pack: 3000
MOQ: 3000
package: SOT23-5
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
On request
0.62 $
1,860.00 $

Prices

3,000 0.62 $
6,000 0.6033 $

Parameter

Channels
1
R2R
yes
Shutdown
no
GBW
0.155 MHz
Slew rate
0.08 V/µs
Input offset
0.25 mV
Input bias
1 pA
Offset drift
1.8 µV/°C
Noise
38 nV/rtHz
Icc/ Channel
18.7 µA
Output current
7 mA
Vcc(min)
2.5 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Automotive
NO
Package
SOT23-5
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
France
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?