Cart

MCP6061T-E/OT

MICROCHIP MCP6061T-E/OT

image shown is a representation only

MICROCHIP

1xOP 073kHz 0,25V/µs SOT23-5SMD
Supplier: Microchip Technology
Matchcode: MCP6061T-E/OT
Rutronik No.: ICOP7200
Unit Pack: 3000
MOQ: 3000
package: SOT23-5
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.63 $
1,890.00 $

Prices

3,000 0.63 $
6,000 0.6132 $

Parameter

Slew rate
0.25 V/µs
Channels
1
Package
SOT23-5
R2R
R2R In/Out
Vcc(min)
1.8 V
Shutdown
No
Vcc(max)
6.0 V
GBW
0.730 MHz
Automotive
NO
Top(min)
-40 °C
Top(max)
125 °C
Input offset
0.15 mV
Noise
25 nV/rtHz
Input bias
1 pA
Offset drift
1.5 µV/°C
Output current
6 mA
Leadfree Defin.
RoHS-conform
Packaging
REEL
Mounting
SMD
Footprint
9.92 mm²
ECCN
EAR99
Customs Tariff No.
85423390000
Country
France
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?