Cart

MCP6052T-E/MNY

MICROCHIP MCP6052T-E/MNY

image shown is a representation only

MICROCHIP

2xOP 0,385MHz 0.15V/µsTDFN8 SMD
Supplier: Microchip Technology
Matchcode: MCP6052T-E/MNY
Rutronik No.: ICOP7294
Unit Pack: 3300
MOQ: 3300
package: TDFN8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.944 $
3,115.20 $

Prices

3,300 0.944 $
6,600 0.9259 $

Parameter

Channels
2
R2R
yes
Shutdown
no
GBW
0.385 MHz
Slew rate
0.15 V/µs
Input offset
0.15 mV
Input bias
1 pA
Offset drift
1.5 µV/°C
Noise
5 nV/rtHz
Icc/ Channel
30 µA
Output current
5 mA
Vcc(min)
1.8 V
Vcc(max)
6 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Footprint
6 mm²
Automotive
NO
Package
TDFN8
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?