Cart

MCP6044-I/SL

MICROCHIP MCP6044-I/SL

image shown is a representation only

MICROCHIP

4xOP 0,014MHz 3V/µs SO14 SMD
Supplier: Microchip Technology
Matchcode: MCP6044-I/SL
Rutronik No.: ICOP6138
Unit Pack: 57
MOQ: 285
package: SO14
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.29 $
367.65 $

Prices

285 1.29 $
1,026 1.24 $

Parameter

Channels
4
R2R
yes
Shutdown
no
GBW
0.014 MHz
Slew rate
3 V/µs
Input offset
3 mV
Input bias
1 pA
Offset drift
2 µV/°C
Noise
170 nV/rtHz
Icc/ Channel
0.6 µA
Output current
2 mA
Vcc(min)
1.4 V
Vcc(max)
6 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Footprint
51.9 mm²
Automotive
NO
Package
SO14
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423390000
Country
United States
ABC-Code
A
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?