Cart

MCP6042-I/SN

MICROCHIP MCP6042-I/SN

image shown is a representation only

MICROCHIP

2xOP 0,014MHz 3V/µs SO8 SMD
Supplier: Microchip Technology
Matchcode: MCP6042-I/SN
Rutronik No.: ICOP6047
Unit Pack: 1
MOQ: 500
package: SO8
Packaging: TUBE
Topseller
   Please login or register for custom pricing and delivery terms.
On request
0.7306 $
365.30 $

Prices

500 0.7306 $
1,000 0.705 $

Parameter

Channels
2
R2R
yes
Shutdown
no
GBW
0.014 MHz
Slew rate
3 V/µs
Input offset
3 mV
Input bias
1 pA
Offset drift
2 µV/°C
Noise
170 nV/rtHz
Icc/ Channel
0.6 µA
Output current
2 mA
Vcc(min)
1.4 V
Vcc(max)
6 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Footprint
29.4 mm²
Automotive
NO
Package
SO8
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423390000
Country
United States
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?