Cart

MCP603T-I/ST

MICROCHIP MCP603T-I/ST

image shown is a representation only

MICROCHIP

1xOP 2.8MHz 2.3V/µs TSSOP8 SMD
Supplier: Microchip Technology
Matchcode: MCP603T-I/ST
Rutronik No.: ICOP6050
Unit Pack: 2500
MOQ: 2500
package: TSSOP8
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
0.4845 $
1,211.25 $

Prices

2,500 0.4845 $
5,000 0.4752 $

Parameter

Slew rate
2.3 V/µs
Channels
1
Package
TSSOP8
R2R
Yes
Vcc(min)
2.7 V
Shutdown
Yes
Vcc(max)
6 V
GBW
2.8 MHz
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Input offset
0.7 mV
Noise
29 nV/rtHz
Input bias
1 pA
Offset drift
2.5 µV/°C
Icc/ Channel
230 µA
Output current
12 mA
Leadfree Defin.
RoHS-conform
Packaging
REEL
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423390000
Country
United States
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?