Cart

MCP6031T-E/SN

MICROCHIP MCP6031T-E/SN

image shown is a representation only

MICROCHIP

1xOP 0,01MHz 4mV/µs SO8 SMD
Supplier: Microchip Technology
Matchcode: MCP6031T-E/SN
Rutronik No.: ICOP6182
Unit Pack: 3300
MOQ: 3300
package: SO8
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
0.649 $
2,141.70 $

Prices

3,300 0.649 $
6,600 0.6366 $

Parameter

Channels
1
R2R
yes
Shutdown
no
GBW
0.01 MHz
Slew rate
4 V/µs
Input offset
0.15 mV
Input bias
1 pA
Offset drift
3 µV/°C
Noise
165 nV/rtHz
Icc/ Channel
0.9 µA
Output current
5 mA
Vcc(min)
1.8 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Footprint
29.4 mm²
Automotive
NO
Package
SO8
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?