Cart

MCP6031T-E/OT

MICROCHIP MCP6031T-E/OT

image shown is a representation only

MICROCHIP

1xOP 0,1kHz 4mV/µs SOT23-5 SMD
Supplier: Microchip Technology
Matchcode: MCP6031T-E/OT
Rutronik No.: ICOP6133
Unit Pack: 3000
MOQ: 3000
package: SOT23-5
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
On request
0.7032 $
2,109.60 $

Prices

3,000 0.7032 $
6,000 0.6898 $

Parameter

Slew rate
4 V/µs
Channels
1
Package
SOT23-5
R2R
Yes
Vcc(min)
1.8 V
Shutdown
No
Vcc(max)
5.5 V
GBW
0.01 MHz
Automotive
NO
Top(min)
-40 °C
Top(max)
125 °C
Input offset
0.15 mV
Noise
165 nV/rtHz
Input bias
1 pA
Offset drift
3 µV/°C
Icc/ Channel
0.9 µA
Output current
5 mA
Leadfree Defin.
RoHS-conform
Packaging
REEL
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?