Cart

MCP6024-I/ST

MICROCHIP MCP6024-I/ST

image shown is a representation only

MICROCHIP

4xOP 10MHz 7V/µs TSSOP14 SMD
Supplier: Microchip Technology
Matchcode: MCP6024-I/ST
Rutronik No.: ICOP6068
Unit Pack: 1
MOQ: 1
package: TSSOP14
Packaging: TUBE
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
1.74 $
1.74 $

Prices

1 1.74 $
1,000 1.67 $

Parameter

Channels
4
R2R
yes
Shutdown
no
GBW
10 MHz
Slew rate
7 V/µs
Input offset
0.5 mV
Input bias
1 pA
Offset drift
3.5 µV/°C
Noise
8.7 nV/rtHz
Icc/ Channel
1 µA
Output current
30 mA
Vcc(min)
2.5 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Automotive
NO
Package
TSSOP14
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423390000
Country
United States
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?