Cart

MCP6022T-I/ST

MICROCHIP MCP6022T-I/ST

image shown is a representation only

MICROCHIP

2xOP 10MHz 7V/µs TSSOP8 _SMD
Supplier: Microchip Technology
Matchcode: MCP6022T-I/ST
Rutronik No.: ICOP7169
Unit Pack: 2500
MOQ: 2500
package: TSSOP8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
1.11 $
2,775.00 $

Prices

2,500 1.11 $
5,000 1.09 $

Parameter

Channels
2
Optimisation
LowPower
R2R
yes
Shutdown
no
GBW
10 MHz
Slew rate
7 V/µs
Input offset
0.5 mV
Input bias
1 pA
Offset drift
3.5 µV/°C
Noise
8.7 nV/rtHz
Icc/ Channel
1 µA
Output current
30 mA
Vcc(min)
2.5 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Footprint
20.5 mm²
Automotive
NO
Package
TSSOP8
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
United States
Supplier Leadtime
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?