Cart

MCP6022-E/SN

MICROCHIP MCP6022-E/SN

image shown is a representation only

MICROCHIP

2xOP 10MHz 7V/µs SO8 SMD
Supplier: Microchip Technology
Matchcode: MCP6022-E/SN
Rutronik No.: ICOP6117
Unit Pack: 1
MOQ: 300
package: SO8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.19 $
357.00 $

Prices

300 1.19 $
1,000 1.16 $

Parameter

Channels
2
R2R
yes
Shutdown
no
GBW
10 MHz
Slew rate
7 V/µs
Input offset
0.5 mV
Input bias
1 pA
Offset drift
3.5 µV/°C
Noise
8.7 nV/rtHz
Icc/ Channel
1 µA
Output current
30 mA
Vcc(min)
2.5 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Footprint
29.4 mm²
Automotive
NO
Package
SO8
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423390000
Country
United States
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?