Cart

MCP6021T-E/OT

MICROCHIP MCP6021T-E/OT

image shown is a representation only

MICROCHIP

1xOP 10MHz 7V/µs SOT23-5 SMD
Supplier: Microchip Technology
Matchcode: MCP6021T-E/OT
Rutronik No.: ICOP6145
Unit Pack: 3000
MOQ: 3000
package: SOT23-5
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
On request
0.9816 $
2,944.80 $

Prices

3,000 0.9816 $
6,000 0.9629 $

Parameter

Slew rate
7 V/µs
Channels
1
Package
SOT23-5
R2R
Yes
Vcc(min)
2.5 V
Shutdown
No
Vcc(max)
5.5 V
GBW
10 MHz
Automotive
NO
Top(min)
-40 °C
Top(max)
125 °C
Input offset
0.5 mV
Noise
8.7 nV/rtHz
Input bias
1 pA
Offset drift
3.5 µV/°C
Icc/ Channel
1 µA
Output current
30 mA
Leadfree Defin.
RoHS-conform
Packaging
REEL
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423390000
Country
United States
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?