Cart

MCP6004-E/SL

MICROCHIP MCP6004-E/SL

image shown is a representation only

MICROCHIP

4xOP 1MHz 0.6V/µs SO14 SMD
Supplier: Microchip Technology
Matchcode: MCP6004-E/SL
Rutronik No.: ICOP6285
Unit Pack: 1
MOQ: 1
package: SO14
Packaging: TUBE
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
0.4662 $
0.47 $

Prices

1 0.4662 $
1,000 0.45 $

Parameter

Channels
4
Optimisation
LowPower
R2R
yes
Shutdown
no
GBW
1 MHz
Slew rate
0.6 V/µs
Input offset
4.5 mV
Input bias
1 pA
Offset drift
2 µV/°C
Noise
28 nV/rtHz
Icc/ Channel
100 µA
Output current
6 mA
Vcc(min)
1.8 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Footprint
51.9 mm²
Automotive
NO
Package
SO14
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423390000
Country
United States
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?