Cart

MCP6002-I/P

MICROCHIP MCP6002-I/P

image shown is a representation only

MICROCHIP

2xOP 1MHz 0.6V/µs DIP8 THT
Supplier: Microchip Technology
Matchcode: MCP6002-I/P
Rutronik No.: ICOP6253
Unit Pack: 60
MOQ: 60
package: DIP8
Packaging: TUBE
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
0.3733 $
22.40 $

Prices

60 0.3733 $
1,020 0.36 $

Parameter

Slew rate
0.6 V/µs
Channels
2
Package
DIP8
Optimisation
LowPower
R2R
Yes
Vcc(min)
1.8 V
Shutdown
No
Vcc(max)
5.5 V
GBW
1 MHz
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Input offset
4.5 mV
Noise
28 nV/rtHz
Input bias
1 pA
Offset drift
2 µV/°C
Icc/ Channel
100 µA
Output current
6 mA
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423390000
Country
United States
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?