Cart

MCP4921T-E/MS

MICROCHIP MCP4921T-E/MS

image shown is a representation only

MICROCHIP

1xDAC 12bit SPI MSOP8 SMD
Supplier: Microchip Technology
Matchcode: MCP4921T-E/MS
Rutronik No.: ICDAC1240
Unit Pack: 2500
MOQ: 2500
package: MSOP8
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
1.61 $
4,025.00 $

Prices

2,500 1.61 $
5,000 1.58 $

Parameter

Type
12
Interface
1
Resolution
SPI bits
Optimisation
4.5
DNL
4 +-LSB
INL
0.25 +-LSB
Vcc(min)
2.7 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Footprint
14.7 mm²
Automotive
NO
Package
MSOP8
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
France
ABC-Code
A
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?