Cart

MCP4821-E/MS

MICROCHIP MCP4821-E/MS

image shown is a representation only

MICROCHIP

1xDAC 12bit SPI MSOP8 SMD
Supplier: Microchip Technology
Matchcode: MCP4821-E/MS
Rutronik No.: ICDAC1272
Unit Pack: 100
MOQ: 100
package: MSOP8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
2.04 $
204.00 $

Prices

100 2.04 $
1,000 1.97 $

Parameter

Type
12
Interface
1
Resolution
SPI bits
Optimisation
4.5
Vcc(max)
5.5 V
Automotive
NO
Package
MSOP8
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
France
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?