Cart

MCP4802-E/SN

MICROCHIP MCP4802-E/SN

image shown is a representation only

MICROCHIP

2xDAC 8bit SPI SO8 SMD
Supplier: Microchip Technology
Matchcode: MCP4802-E/SN
Rutronik No.: ICDAC1145
Unit Pack: 100
MOQ: 300
package: SO8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.32 $
396.00 $

Prices

300 1.32 $
1,000 1.27 $

Parameter

Type
8
Interface
2
Resolution
SPI bits
Optimisation
4.5
Vcc(min)
2.7 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Footprint
29.4 mm²
Automotive
NO
Package
SO8
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
France
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?