Cart

MCP4728A1-E/UN

MICROCHIP

4xDAC 12bit I2C MSSOP10 SMD
Supplier: Microchip Technology
Matchcode: MCP4728A1-E/UN
Rutronik No.: ICDAC1285
Unit Pack: 100
MOQ: 300
package: MSSOP10
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.66 $
498.00 $

Prices

300 1.66 $
1,000 1.60 $

Parameter

Type
12
Interface
4
Resolution
I²C bits
Optimisation
6
Vcc(min)
2.7 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Footprint
16 mm²
Automotive
NO
Package
MSSOP10
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
France
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?