Cart

MCP4725A3T-E/CH

MICROCHIP MCP4725A3T-E/CH

image shown is a representation only

MICROCHIP

1xDAC 12bit I2C SOT23-6 SMD
Supplier: Microchip Technology
Matchcode: MCP4725A3T-E/CH
Rutronik No.: ICDAC1316
Unit Pack: 3000
MOQ: 3000
package: SOT23-6
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.7984 $
2,395.20 $

Prices

3,000 0.7984 $
6,000 0.7832 $

Parameter

Resolution
12 bits
Channels
1
Package
SOT23-6
Interface
I²C
Vcc(max)
5.5 V
Automotive
NO
Settling time
6 µs
Vref
EXT
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
France
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?