Cart

MCP4652-104E/UN

MICROCHIP MCP4652-104E/UN

image shown is a representation only

MICROCHIP

2xDCP 100k/256 I2C MSOP10 SMD
Supplier: Microchip Technology
Matchcode: MCP4652-104E/UN
Rutronik No.: ICDAC1308
Unit Pack: 100
MOQ: 500
package: MSOP10
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.821 $
410.50 $

Prices

500 0.821 $
1,000 0.7921 $

Parameter

Type
2
Interface
I2C
Resolution
100 bits
Optimisation
non-vol.
Vcc(min)
2.7 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Automotive
NO
Package
MSOP10
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
France
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?