Cart

MCP4651-503E/ST

MICROCHIP MCP4651-503E/ST

image shown is a representation only

MICROCHIP

2xDCP 100k/256 I2C TSSOP14 SMD
Supplier: Microchip Technology
Matchcode: MCP4651-503E/ST
Rutronik No.: ICDAC1273
Unit Pack: 96
MOQ: 96
package: TSSOP14
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
0.956 $
91.78 $

Prices

96 0.956 $
1,056 0.9225 $

Parameter

Interface
I2C
Package
TSSOP14
Taps
256
Resistance
100 kOhm
Automotive
NO
Top(min)
-40 °C
Top(max)
125 °C
Channels
2
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Memory type
non-vol.
Vcc(min)
2.7 V
Vcc(max)
5.5 V
Mounting
SMD
Footprint
33.7 mm²
ECCN
EAR99
Customs Tariff No.
85423990000
Country
France
ABC-Code
B
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?