Cart

MCP4632T-502E/UN

MICROCHIP MCP4632T-502E/UN

image shown is a representation only

MICROCHIP

2xDCP 5k?/256 I2C MSOP10 SMD
Supplier: Microchip Technology
Matchcode: MCP4632T-502E/UN
Rutronik No.: ICDAC1224
Unit Pack: 2500
MOQ: 2500
package: MSOP10
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
On request
0.862 $
2,155.00 $

Prices

2,500 0.862 $
5,000 0.8456 $

Parameter

Interface
I2C
Package
MSOP10
Taps
256
Resistance
5 kOhm
Automotive
NO
Top(min)
-40 °C
Top(max)
125 °C
Channels
2
Leadfree Defin.
RoHS-conform
Packaging
REEL
Memory type
non-vol.
Vcc(min)
2.7 V
Vcc(max)
5.5 V
Mounting
SMD
Footprint
16 mm²
ECCN
EAR99
Customs Tariff No.
85423990000
Country
France
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?