Cart

MCP4542-103E/MS

MICROCHIP MCP4542-103E/MS

image shown is a representation only

MICROCHIP

1xDCP 10k?/256 I2C MSOP8 SMD
Supplier: Microchip Technology
Matchcode: MCP4542-103E/MS
Rutronik No.: ICDAC1077
Unit Pack: 1
MOQ: 500
package: MSOP8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.8286 $
414.30 $

Prices

500 0.8286 $
1,000 0.7995 $

Parameter

Interface
I2C
Package
MSOP8
Taps
256
Resistance
10 kOhm
Automotive
NO
Top(min)
-40 °C
Top(max)
125 °C
Channels
1
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Memory type
non-vol.
Vcc(min)
1.8 V
Vcc(max)
5 V
Mounting
SMD
Footprint
14.7 mm²
ECCN
EAR99
Customs Tariff No.
85423990000
Country
France
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?