Cart

MCP4461-103E/ML

MICROCHIP MCP4461-103E/ML

image shown is a representation only

MICROCHIP

4xDCP 10k?/257 I2C QFN20 SMD
Supplier: Microchip Technology
Matchcode: MCP4461-103E/ML
Rutronik No.: ICDAC1197
Unit Pack: 1
MOQ: 273
package: QFN20
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.67 $
455.91 $

Prices

273 1.67 $
1,000 1.61 $

Parameter

Type
4
Interface
I2C
Resolution
10 bits
Optimisation
non-vol.
Vcc(min)
2.7 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Automotive
NO
Package
QFN20
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
France
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?