Cart

MCP4251-502E/SL

MICROCHIP MCP4251-502E/SL

image shown is a representation only

MICROCHIP

2xDCP 5k/257 SPI SO14 SMD
Supplier: Microchip Technology
Matchcode: MCP4251-502E/SL
Rutronik No.: ICDAC1282
Unit Pack: 57
MOQ: 57
package: SO14
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
0.9688 $
55.22 $

Prices

57 0.9688 $
1,026 0.9349 $

Parameter

Interface
SPI
Package
SO14
Taps
257
Resistance
5 kOhm
Automotive
NO
Top(min)
-40 °C
Top(max)
125 °C
Channels
2
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Memory type
volatile
Vcc(min)
1.8 V
Vcc(max)
5.5 V
Mounting
SMD
Footprint
55 mm²
ECCN
EAR99
Customs Tariff No.
85423990000
Country
France
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?