Cart

MCP42050T-I/SL

MICROCHIP MCP42050T-I/SL

image shown is a representation only

MICROCHIP

2xDCP 50k/256 SPI SO14 SMD
Supplier: Microchip Technology
Matchcode: MCP42050T-I/SL
Rutronik No.: ICDAC1323
Unit Pack: 2600
MOQ: 2600
package: SO14
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.65 $
4,290.00 $

Prices

2,600 1.65 $
5,200 1.62 $

Parameter

Type
2
Interface
SPI
Resolution
50 bits
Optimisation
volatile
Vcc(min)
2.7 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Footprint
31.9 mm²
Automotive
NO
Package
SO14
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
France
ABC-Code
A
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?