Cart

MCP42010-I/SL

MICROCHIP MCP42010-I/SL

image shown is a representation only

MICROCHIP

2xDCP 10k/256 SPI SO14 SMD
Supplier: Microchip Technology
Matchcode: MCP42010-I/SL
Rutronik No.: ICDAC1002
Unit Pack: 1
MOQ: 1
package: SO14
Packaging: TUBE
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
2.09 $
2.09 $

Prices

1 2.09 $
1,000 2.01 $

Parameter

Interface
SPI
Package
SO14
Taps
256
Resistance
10 kOhm
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Channels
2
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Memory type
volatile
Vcc(min)
2.7 V
Vcc(max)
5.5 V
Mounting
SMD
Footprint
31.9 mm²
ECCN
EAR99
Customs Tariff No.
85423990000
Country
France
ABC-Code
A
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?