Cart

MCP4162-503E/SN

MICROCHIP MCP4162-503E/SN

image shown is a representation only

MICROCHIP

1xDCP 50k/257 SPI SO8 SMD
Supplier: Microchip Technology
Matchcode: MCP4162-503E/SN
Rutronik No.: ICDAC1325
Unit Pack: 100
MOQ: 500
package: SO8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.9816 $
490.80 $

Prices

500 0.9816 $
1,000 0.9471 $

Parameter

Interface
SPI
Package
SO8
Taps
257
Resistance
50 kOhm
Automotive
NO
Top(min)
-40 °C
Top(max)
125 °C
Channels
1
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Memory type
non-vol.
Vcc(min)
2.7 V
Vcc(max)
5.5 V
Mounting
SMD
Footprint
31 mm²
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?