Cart

MCP4011T-202E/MC

MICROCHIP MCP4011T-202E/MC

image shown is a representation only

MICROCHIP

1xDCP 50k?/64 U/D DFN8 SMD
Supplier: Microchip Technology
Matchcode: MCP4011T-202E/MC
Rutronik No.: ICDAC1237
Unit Pack: 3300
MOQ: 3300
package: DFN8
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
On request
0.4463 $
1,472.79 $

Prices

3,300 0.4463 $
6,600 0.4377 $

Parameter

Type
1
Interface
Up/Down
Resolution
50 bits
Optimisation
volatile
Vcc(min)
1.8 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Footprint
6 mm²
Automotive
NO
Package
DFN8
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
France
ABC-Code
B
Supplier Leadtime
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?