Cart

MCP4011T-103E/MS

MICROCHIP MCP4011T-103E/MS

image shown is a representation only

MICROCHIP

1xDCP 10k/64 U/D MSOP8 SMD
Supplier: Microchip Technology
Matchcode: MCP4011T-103E/MS
Rutronik No.: ICDAC1294
Unit Pack: 2500
MOQ: 2500
package: MSOP8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.5074 $
1,268.50 $

Prices

2,500 0.5074 $
5,000 0.4977 $

Parameter

Type
1
Interface
Up/Down
Resolution
10 bits
Optimisation
volatile
Vcc(min)
1.8 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Footprint
14.7 mm²
Automotive
NO
Package
MSOP8
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
France
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?