Cart

MCP39F501-E/MQ

MICROCHIP MCP39F501-E/MQ

image shown is a representation only

MICROCHIP

SinglePhasePowerMonit QFN28 SMD
Supplier: Microchip Technology
Matchcode: MCP39F501-E/MQ
Rutronik No.: ICINA3112
Unit Pack: 73
MOQ: 219
package: QFN28
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
2.24 $
490.56 $

Prices

219 2.24 $
1,022 2.16 $

Parameter

Type
PowerMonit
Mounting
SMD
Package
QFN28
Top(max)
125 °C
Top(min)
-40 °C
Vcc(max)
4.5 V
Vcc(min)
0.3 V
Footprint
25 mm²
Packaging
TUBE
Automotive
NO
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85423190000
Country
France
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?