Cart

MCP3910A1-E/ML

MICROCHIP

Energy-MeteringAF 2CH QFN20 SMD
Supplier: Microchip Technology
Matchcode: MCP3910A1-E/ML
Rutronik No.: ICINA3191
Unit Pack: 91
MOQ: 273
package: QFN20
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.99 $
543.27 $

Prices

273 1.99 $
5,005 1.95 $

Parameter

Type
Metering
Vcc(min)
2.5 V
Vcc(max)
3.6 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Footprint
16 mm²
Automotive
NO
Package
QFN20
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423190000
Country
France
ABC-Code
A
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?