Cart

MCP3551T-E/MS

MICROCHIP MCP3551T-E/MS

image shown is a representation only

MICROCHIP

1xADC 22bit MSOP8 SMD
Supplier: Microchip Technology
Matchcode: MCP3551T-E/MS
Rutronik No.: ICADC1085
Unit Pack: 2500
MOQ: 2500
package: MSOP8
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
Soon available
3.32 $
8,300.00 $

Prices

2,500 3.32 $
5,000 3.26 $

Parameter

Resolution
22 bits
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Automotive
NO
Package
MSOP8
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Taiwan
ABC-Code
A
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?