Cart

MCP3421A0T-E/CH

MICROCHIP MCP3421A0T-E/CH

image shown is a representation only

MICROCHIP

1xADC 18bit I2C SOT23-6 SMD
Supplier: Microchip Technology
Matchcode: MCP3421A0T-E/CH
Rutronik No.: ICADC1024
Unit Pack: 3000
MOQ: 3000
package: SOT23-6
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
On request
1.95 $
5,850.00 $

Prices

3,000 1.95 $
6,000 1.91 $

Parameter

Type
DeltaSigma
Resolution
18 bits
Architecture
1
Optimisation
I2C
Vcc(min)
2.7 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Automotive
NO
Package
SOT23-6
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?