Cart

MCP3304-CI/SL

MICROCHIP MCP3304-CI/SL

image shown is a representation only

MICROCHIP

1xADC 10bit I2C SO16 SMD
Supplier: Microchip Technology
Matchcode: MCP3304-CI/SL
Rutronik No.: ICADC1015
Unit Pack: 1
MOQ: 150
package: SO16
Packaging: TUBE
Topseller
   Please login or register for custom pricing and delivery terms.
On request
3.07 $
460.50 $

Prices

150 3.07 $
1,000 2.96 $

Parameter

Type
SAR
Resolution
10 bits
Architecture
1
Optimisation
I2C
DNL
1 +-LSB
Pwr consumption
9.8 mW
INL
1 +-LSB
SNR
60 dB
Resistance
-70 kOhm
Taps
61
Output
74
Vcc(min)
2.7 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Automotive
NO
Package
SO16
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Taiwan
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?