Cart

MCP3208-CI/SL

MICROCHIP MCP3208-CI/SL

image shown is a representation only

MICROCHIP

8xADC 12bit SPI SO16 SMD
Supplier: Microchip Technology
Matchcode: MCP3208-CI/SL
Rutronik No.: ICADC1077
Unit Pack: 50
MOQ: 150
package: SO16
Packaging: TUBE
Topseller
   Please login or register for custom pricing and delivery terms.
On request
3.09 $
463.50 $

Prices

150 3.09 $
1,000 2.98 $

Parameter

Resolution
3.5 bits
Architecture
8
Optimisation
LCD
Channels
0.5
Vcc(min)
2.7 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Automotive
NO
Package
SO16
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Taiwan
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?