Cart

MCP3204-CI/ST

MICROCHIP MCP3204-CI/ST

image shown is a representation only

MICROCHIP

12-Bit/4-Ch. ADC SPI TSSOP14
Supplier: Microchip Technology
Matchcode: MCP3204-CI/ST
Rutronik No.: ICADC1083
Unit Pack: 96
MOQ: 96
package: TSSOP14
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
3.35 $
321.60 $

Prices

96 3.35 $
1,056 3.24 $

Parameter

Type
SAR
Resolution
12 bits
Architecture
4
Optimisation
SPI
Sample rate
4 ksps
DNL
2 +-LSB
Pwr consumption
85 mW
INL
1 +-LSB
Vcc(min)
2.7 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
85 °C
Automotive
NO
Package
TSSOP14
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Taiwan
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?