Cart

MCP3204-CI/SL

MICROCHIP MCP3204-CI/SL

image shown is a representation only

MICROCHIP

4xADC 12bit SPI SO14 SMD
Supplier: Microchip Technology
Matchcode: MCP3204-CI/SL
Rutronik No.: ICADC1019
Unit Pack: 57
MOQ: 57
package: SO14
Packaging: TUBE
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
2.81 $
160.17 $

Prices

57 2.81 $
1,026 2.71 $

Parameter

Type
SAR
Resolution
12 bits
Architecture
4
Optimisation
SPI
Channels
2
DNL
2 +-LSB
Pwr consumption
11.2 mW
INL
1 +-LSB
SNR
72 dB
Resistance
-82 kOhm
Taps
71
Output
81
Vcc(min)
2.7 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Footprint
52 mm²
Automotive
NO
Package
SO14
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Taiwan
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?