Cart

MCP3201-CI/SN

MICROCHIP MCP3201-CI/SN

image shown is a representation only

MICROCHIP

1xADC 12bit SPI SO8 SMD
Supplier: Microchip Technology
Matchcode: MCP3201-CI/SN
Rutronik No.: ICADC1018
Unit Pack: 1
MOQ: 200
package: SO8
Packaging: TUBE
Topseller
   Please login or register for custom pricing and delivery terms.
On request
2.30 $
460.00 $

Prices

200 2.30 $
1,000 2.23 $

Parameter

Type
SAR
Resolution
12 bits
Architecture
1
Optimisation
SPI
Channels
2
DNL
2 +-LSB
Pwr consumption
11.7 mW
INL
1 +-LSB
SNR
72 dB
Resistance
-79 kOhm
Taps
71
Output
81
Vcc(min)
2.8 V
Vcc(max)
5.6 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Footprint
29.4 mm²
Automotive
NO
Package
SO8
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Taiwan
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?