Cart

MCP3008-I/SL

MICROCHIP MCP3008-I/SL

image shown is a representation only

MICROCHIP

8xADC 10bit SPI SO16 SMD
Supplier: Microchip Technology
Matchcode: MCP3008-I/SL
Rutronik No.: ICADC1014
Unit Pack: 50
MOQ: 50
package: SO16
Packaging: TUBE
Topseller
   Please login or register for custom pricing and delivery terms.
Soon available
2.21 $
110.50 $

Prices

50 2.21 $
1,000 2.13 $

Parameter

Type
SAR
Resolution
10 bits
Architecture
8
Optimisation
SPI
Channels
2.25
DNL
2 +-LSB
Pwr consumption
12.1 mW
INL
1 +-LSB
SNR
78.1 dB
Resistance
-90,5 kOhm
Taps
79
Output
92
Vcc(min)
4.5 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Automotive
NO
Package
SO16
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
France
ABC-Code
A
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?