Cart

MCP3008-I/P

MICROCHIP MCP3008-I/P

image shown is a representation only

MICROCHIP

2xADC 13bit SPI DIP16 THT
Supplier: Microchip Technology
Matchcode: MCP3008-I/P
Rutronik No.: ICADC1026
Unit Pack: 30
MOQ: 180
package: DIP16
Packaging: TUBE
Topseller
   Please login or register for custom pricing and delivery terms.
On request
1.94 $
349.20 $

Prices

180 1.94 $
1,020 1.87 $

Parameter

Type
SAR
Resolution
13 bits
Architecture
2
Optimisation
SPI
Channels
2.25
DNL
2 +-LSB
Pwr consumption
12.1 mW
INL
1 +-LSB
SNR
78.1 dB
Resistance
-90,5 kOhm
Taps
79
Output
92
Vcc(min)
4.5 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
THT
Automotive
NO
Package
DIP16
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
France
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?