Cart

MCP2562FD-E/SN

MICROCHIP MCP2562FD-E/SN

image shown is a representation only

MICROCHIP

CAN 1T/1R 4V 1Mb/s SO8 SMD
Supplier: Microchip Technology
Matchcode: MCP2562FD-E/SN
Rutronik No.: ASSP1698
Unit Pack: 100
MOQ: 500
package: SO8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.854 $
427.00 $

Prices

500 0.854 $
1,000 0.8243 $

Parameter

Type
CAN
Package
SO8
Mounting
SMD
Top(max)
125 °C
Top(min)
-40 °C
Number of Tx
1
Vcc(min)
4.5 V
Data rate
8 Mb/s
Number of Rx
1
Vcc(max)
5.5 V
Automotive
NO
Footprint
29.4 mm²
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?