Cart

MCP2515T-I/ST

MICROCHIP MCP2515T-I/ST

image shown is a representation only

MICROCHIP

CAN Ctrl SPI TSSOP20 SMD
Supplier: Microchip Technology
Matchcode: MCP2515T-I/ST
Rutronik No.: ICCOM1094
Unit Pack: 2500
MOQ: 2500
package: TSSOP20
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
1.62 $
4,050.00 $

Prices

2,500 1.62 $
5,000 1.60 $

Parameter

Type
CAN Ctrl
Package
TSSOP20
Mounting
SMD
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423190000
Country
United States
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?