Cart

MCP2515T-I/SO

MICROCHIP

CAN Ctrl SPI SO18 SMD
Supplier: Microchip Technology
Matchcode: MCP2515T-I/SO
Rutronik No.: ICCOM1075
Unit Pack: 1100
MOQ: 1100
package: SO18
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
On request
1.47 $
1,617.00 $

Prices

1,100 1.47 $
5,500 1.45 $

Parameter

Type
CAN Ctrl
Package
SO18
Mounting
SMD
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
A
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?