Cart

MCP2515-I/P

MICROCHIP MCP2515-I/P

image shown is a representation only

MICROCHIP

CAN Ctrlr SPI DIP18 THT
Supplier: Microchip Technology
Matchcode: MCP2515-I/P
Rutronik No.: ICCOM1106
Unit Pack: 1
MOQ: 1
package: DIP18
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
1.62 $
1.62 $

Prices

1 1.62 $
1,000 1.56 $

Parameter

Type
CAN Ctrl
Package
DIP18
Mounting
THT
Number of Tx
1
Data rate
10 Mb/s
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?