Cart

MCP2515-I/ML

MICROCHIP

CAN Ctrl SPI QFN20 SMD
Supplier: Microchip Technology
Matchcode: MCP2515-I/ML
Rutronik No.: ICCOM1237
Unit Pack: 91
MOQ: 273
package: QFN20
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.94 $
529.62 $

Prices

273 1.94 $
1,001 1.88 $

Parameter

Type
CAN Ctrl
Package
QFN20
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?