Cart

MCP2510-I/ST

MICROCHIP MCP2510-I/ST

image shown is a representation only

MICROCHIP

CAN Ctrl TSSOP20 SMD
Supplier: Microchip Technology
Matchcode: MCP2510-I/ST
Rutronik No.: ICCOM1101
Unit Pack: 1
MOQ: 148
package: TSSOP20
Packaging: TUBE
Topseller
   Please login or register for custom pricing and delivery terms.
On request
3.19 $
472.12 $

Prices

148 3.19 $
1,000 3.07 $

Parameter

Type
CAN Ctrl
Package
TSSOP20
Mounting
SMD
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?