Cart

MCP25050-I/SL

MICROCHIP MCP25050-I/SL

image shown is a representation only

MICROCHIP

Mixed-Signal CAN SO14 -40/85
Supplier: Microchip Technology
Matchcode: MCP25050-I/SL
Rutronik No.: ICCOM1097
Unit Pack: 1
MOQ: 171
package: SO14
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
3.01 $
514.71 $

Prices

171 3.01 $
1,000 2.90 $

Parameter

Package
SO14
Mounting
SMD
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?